-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3757EDD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3757EDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8799
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2900 / $5.9600 | Buy Now |
DISTI #
505-LT3757EDD#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1019 In Stock |
|
$3.1125 / $7.5200 | Buy Now |
DISTI #
584-LT3757EDD#PBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 903 |
|
$3.1100 / $6.6600 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Package Multiple: 121 | 204 |
|
$2.4900 / $7.5200 | Buy Now |
DISTI #
LT3757EDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.2100 / $3.5300 | Buy Now |
DISTI #
SMC-LT3757EDD#PBF
|
Sensible Micro Corporation | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):-, Controller Ic Case Style:Dfn-Ep, No. Of Pins:10Pins, Switching Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757EDD#PBF RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tubes | 90 |
|
$4.3560 / $4.7190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3757EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757EDD#PBF
Analog Devices Inc
LT3757EDD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3757EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3757EDD#TRPBF | Analog Devices Inc | $4.0693 | LT3757EDD#TRPBF | LT3757EDD#PBF vs LT3757EDD#TRPBF |
LT3757IDD#PBF | Analog Devices Inc | $4.1183 | LT3757IDD#PBF | LT3757EDD#PBF vs LT3757IDD#PBF |
LT3757EDD#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757EDD#PBF vs LT3757EDD#PBF |
LT3757IDD#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757EDD#PBF vs LT3757IDD#TRPBF |
LT3757IDD#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757EDD#PBF vs LT3757IDD#PBF |
The maximum input voltage that the LT3757EDD#PBF can handle is 60V, but it's recommended to operate within the 4.5V to 60V range for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
The maximum output current that the LT3757EDD#PBF can deliver is 2A, but it's recommended to operate within the 1A to 2A range for optimal performance and thermal management.
The output voltage of the LT3757EDD#PBF can be programmed using the FB (feedback) pin and an external resistor divider network. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2.
The EN (enable) pin on the LT3757EDD#PBF is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled.