Part Details for LT3757AMPMSE#PBF by Analog Devices Inc
Results Overview of LT3757AMPMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3757AMPMSE#PBF Information
LT3757AMPMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3757AMPMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5648
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757AMPMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$10.0400 / $15.4200 | Buy Now |
DISTI #
LT3757AMPMSE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$8.8750 / $16.4500 | Buy Now |
DISTI #
584-LT3757AMPMSE#PBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 575 |
|
$9.4500 / $15.6000 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Package Multiple: 50 | 9567 |
|
$6.3818 / $12.8100 | Buy Now |
DISTI #
42660158
|
Verical | DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 9250 |
|
$8.7817 | Buy Now |
|
Rochester Electronics | LT3757 - Boost, Flyback, SEPIC, and Inverting Controller RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$7.4700 / $9.3400 | Buy Now |
DISTI #
LT3757AMPMSEPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.1700 / $10.6500 | Buy Now |
Part Details for LT3757AMPMSE#PBF
LT3757AMPMSE#PBF CAD Models
LT3757AMPMSE#PBF Part Data Attributes
|
LT3757AMPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757AMPMSE#PBF
Analog Devices Inc
LT3757AMPMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3757AMPMSE#PBF
This table gives cross-reference parts and alternative options found for LT3757AMPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757AMPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3757AHMSE#PBF | Analog Devices Inc | Check for Price | LT3757AHMSE#PBF | LT3757AMPMSE#PBF vs LT3757AHMSE#PBF |
LT3757AHMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT3757AMPMSE#PBF vs LT3757AHMSE#TRPBF |
LT3757AIMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AMPMSE#PBF vs LT3757AIMSE#PBF |
LT3757AEMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AMPMSE#PBF vs LT3757AEMSE#TRPBF |
LT3757AIMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757AIMSE#TRPBF | LT3757AMPMSE#PBF vs LT3757AIMSE#TRPBF |
LT3757AMPMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757AMPMSE#TRPBF | LT3757AMPMSE#PBF vs LT3757AMPMSE#TRPBF |
LT3757AEMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AMPMSE#PBF vs LT3757AEMSE#PBF |
LT3757AMPMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3757 is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT3757 can deliver is 3.5A, but it's recommended to keep it below 3A for reliable operation.
-
The output voltage of the LT3757 can be adjusted by using a resistive divider network between the output and the feedback pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.