Part Details for LT3757AHMSE#TRPBF by Analog Devices Inc
Results Overview of LT3757AHMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3757AHMSE#TRPBF Information
LT3757AHMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3757AHMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3757AHMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8500 / $9.1800 | Buy Now |
DISTI #
584-LT3757AHMSETRPBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0800 / $9.1800 | Buy Now |
DISTI #
LT3757AHMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9800 / $4.1300 | Buy Now |
|
Vyrian | Peripheral ICs | 1212 |
|
RFQ |
Part Details for LT3757AHMSE#TRPBF
LT3757AHMSE#TRPBF CAD Models
LT3757AHMSE#TRPBF Part Data Attributes
|
LT3757AHMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757AHMSE#TRPBF
Analog Devices Inc
LT3757AHMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3757AHMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3757AHMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757AHMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3757AHMSE#PBF | Analog Devices Inc | Check for Price | LT3757AHMSE#PBF | LT3757AHMSE#TRPBF vs LT3757AHMSE#PBF |
LT3757AHMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT3757AHMSE#TRPBF vs LT3757AHMSE#TRPBF |
LT3757AIMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AHMSE#TRPBF vs LT3757AIMSE#PBF |
LT3757AEMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AHMSE#TRPBF vs LT3757AEMSE#TRPBF |
LT3757AIMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757AIMSE#TRPBF | LT3757AHMSE#TRPBF vs LT3757AIMSE#TRPBF |
LT3757AMPMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757AMPMSE#TRPBF | LT3757AHMSE#TRPBF vs LT3757AMPMSE#TRPBF |
LT3757AEMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AHMSE#TRPBF vs LT3757AEMSE#PBF |