-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active Clamp Synchronous Forward Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3753MPFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5620
|
Newark | Pwm Controller, 100V, Tssop-Ep-38, Power Supply Controller Type:Double Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:8.5V, Supply Voltage Max:100V, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT3753MPFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$14.5100 / $24.0000 | Buy Now |
DISTI #
LT3753MPFE#PBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5124 / $24.0000 | Buy Now |
DISTI #
584-LT3753MPFE#PBF
|
Mouser Electronics | Switching Controllers Active Clamp Sync For Cntr RoHS: Compliant | 0 |
|
$16.9100 / $24.1700 | Order Now |
|
Analog Devices Inc | Active Clamp Sync For Cntr Package Multiple: 50 | 0 |
|
$11.6100 / $24.0000 | Buy Now |
DISTI #
LT3753MPFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$14.9900 / $17.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3753MPFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3753MPFE#PBF
Analog Devices Inc
Active Clamp Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38/31 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G31 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP31/38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3753MPFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3753MPFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3753MPFE#PBF | Linear Technology | Check for Price | LT3753 - Active Clamp Synchronous Forward Controller; Package: TSSOP; Pins: 38; Temperature Range: -55°C to 125°C | LT3753MPFE#PBF vs LT3753MPFE#PBF |
The maximum input voltage that the LT3753MPFE can handle is 60V, but it's recommended to operate it within the 4.5V to 40V range for optimal performance.
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to follow the recommended PCB layout guidelines.
The maximum output current that the LT3753MPFE can deliver is 3A, but it's recommended to operate it within the 1A to 2A range for optimal performance and thermal management.
The output voltage of the LT3753MPFE can be programmed using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2.
The EN (enable) pin on the LT3753MPFE is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled.