Part Details for LT3753HFE#TRPBF by Analog Devices Inc
Results Overview of LT3753HFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3753HFE#TRPBF Information
LT3753HFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3753HFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3753HFE#TRPBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 38TSSOP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6875 | Buy Now |
DISTI #
584-LT3753HFE#TRPBF
|
Mouser Electronics | Switching Controllers Active Clamp Sync For Cntr RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
|
Analog Devices Inc | Active Clamp Sync For Cntr Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.5500 / $6.0300 | Buy Now |
DISTI #
LT3753HFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
Part Details for LT3753HFE#TRPBF
LT3753HFE#TRPBF CAD Models
LT3753HFE#TRPBF Part Data Attributes
|
LT3753HFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3753HFE#TRPBF
Analog Devices Inc
Active Clamp Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38/31 | |
Pin Count | 31 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G31 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP31/38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3753HFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3753HFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3753HFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3753HFE#TRPBF | Linear Technology | Check for Price | LT3753 - Active Clamp Synchronous Forward Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 125°C | LT3753HFE#TRPBF vs LT3753HFE#TRPBF |