Part Details for LT3697EMSE#PBF by Linear Technology
Results Overview of LT3697EMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3697EMSE#PBF Information
LT3697EMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3697EMSE#PBF
LT3697EMSE#PBF CAD Models
LT3697EMSE#PBF Part Data Attributes
|
LT3697EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3697EMSE#PBF
Linear Technology
LT3697 - USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
LT3697EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3697EMSE is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum output current that the LT3697EMSE can deliver is 3.5A, but it's recommended to keep it below 3A for reliable operation and to prevent overheating.
-
The output voltage of the LT3697EMSE can be calculated using the formula: Vout = (R1/R2) * (Vfb - Vref), where R1 and R2 are the feedback resistors, Vfb is the feedback voltage, and Vref is the reference voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.