Part Details for LT3690EUFE#TRPBF by Linear Technology
Results Overview of LT3690EUFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3690EUFE#TRPBF Information
LT3690EUFE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3690EUFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJ 4A 26QFN | 16600 |
|
$7.6172 / $11.4253 | Buy Now |
Part Details for LT3690EUFE#TRPBF
LT3690EUFE#TRPBF CAD Models
LT3690EUFE#TRPBF Part Data Attributes
|
LT3690EUFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3690EUFE#TRPBF
Linear Technology
LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26 | |
Pin Count | 26 | |
Manufacturer Package Code | UFEMA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26/32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1680 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3690EUFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3690EUFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3690EUFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54821RHLR | Texas Instruments | $3.7723 | 4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125 | LT3690EUFE#TRPBF vs TPS54821RHLR |
TPS54824RNVT | Texas Instruments | Check for Price | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150 | LT3690EUFE#TRPBF vs TPS54824RNVT |
LT3690EUFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3690EUFE can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and wide. Also, avoid routing sensitive signals near the inductor.
-
The recommended inductor value is between 1.5uH to 3.3uH, and a shielded inductor with a low DCR (e.g., Coilcraft XAL series) is recommended to minimize radiated emissions.
-
The output voltage can be adjusted by changing the resistor divider ratio between the FB pin and the output voltage. Use the formula in the datasheet to calculate the required resistor values.
-
The maximum output current that the LT3690EUFE can deliver is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature.