Part Details for LT3684EMSE#TRPBF by Analog Devices Inc
Results Overview of LT3684EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3684EMSE#TRPBF Information
LT3684EMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3684EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5587
|
Newark | Dc/Dc Conv, Buck, 3Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Max Output Current:2A, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3684EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4165 |
|
$4.6600 / $9.2000 | Buy Now |
DISTI #
LT3684EMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3643 In Stock |
|
$4.5750 / $9.9900 | Buy Now |
DISTI #
V72:2272_06429484
|
Arrow Electronics | Conv DC-DC 3V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 Container: Cut Strips | Americas - 191 |
|
$4.6930 / $6.3280 | Buy Now |
|
Analog Devices Inc | 36V, 2A, 2.8MHz Buck Sw Reg Min Qty: 1 Package Multiple: 2500 | 729 |
|
$3.6600 / $9.9900 | Buy Now |
DISTI #
LT3684EMSETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7200 / $4.9200 | Buy Now |
Part Details for LT3684EMSE#TRPBF
LT3684EMSE#TRPBF CAD Models
LT3684EMSE#TRPBF Part Data Attributes
|
LT3684EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3684EMSE#TRPBF
Analog Devices Inc
36V, 2A, 2.8MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3684EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3684EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3684EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3684EMSE#TRPBF | Linear Technology | Check for Price | LT3684 - 36V, 2A, 2.8MHz Step-Down Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3684EMSE#TRPBF vs LT3684EMSE#TRPBF |
LT3684EMSE#TR | Linear Technology | Check for Price | IC 4 A SWITCHING REGULATOR, 3300 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LT3684EMSE#TRPBF vs LT3684EMSE#TR |
LT3684EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3684EMSE is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT3684EMSE can deliver is 3.5A, but it's recommended to keep it below 3A for reliable operation.
-
The output voltage of the LT3684EMSE can be adjusted by using a resistive divider network between the output and the feedback pin. The output voltage can be calculated using the formula: Vout = 0.8V * (1 + R1/R2).
-
The thermal shutdown temperature of the LT3684EMSE is 150°C. The device will shut down when the junction temperature exceeds this value.