Part Details for LT3684EDD by Linear Technology
Results Overview of LT3684EDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3684EDD Information
LT3684EDD by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3684EDD
LT3684EDD CAD Models
LT3684EDD Part Data Attributes
|
LT3684EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3684EDD
Linear Technology
IC 4 A SWITCHING REGULATOR, 3300 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3684EDD
This table gives cross-reference parts and alternative options found for LT3684EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3684EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3684EDD#TRPBF | Analog Devices Inc | $4.2219 | 36V, 2A, 2.8MHz Step-Down Switching Regulator | LT3684EDD vs LT3684EDD#TRPBF |
LT3684EDD#PBF | Analog Devices Inc | $4.6165 | 36V, 2A, 2.8MHz Step-Down Switching Regulator | LT3684EDD vs LT3684EDD#PBF |
LT3684EDD#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4A, 3300kHz Switching Freq-Max, PDSO10 | LT3684EDD vs LT3684EDD#TR |
LT3684EDD#TRPBF | Linear Technology | Check for Price | LT3684 - 36V, 2A, 2.8MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3684EDD vs LT3684EDD#TRPBF |
LT3684IDD#TR | Linear Technology | Check for Price | IC 4 A SWITCHING REGULATOR, 3300 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | LT3684EDD vs LT3684IDD#TR |
LT3684IDD#TRPBF | Linear Technology | Check for Price | LT3684 - 36V, 2A, 2.8MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3684EDD vs LT3684IDD#TRPBF |
LT3684IDD#TRPBF | Analog Devices Inc | Check for Price | 36V, 2A, 2.8MHz Step-Down Switching Regulator | LT3684EDD vs LT3684IDD#TRPBF |
LT3684IDD | Linear Technology | Check for Price | IC 4 A SWITCHING REGULATOR, 3300 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | LT3684EDD vs LT3684IDD |
LT3684EDD#TR | Linear Technology | Check for Price | IC 4 A SWITCHING REGULATOR, 3300 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | LT3684EDD vs LT3684EDD#TR |
LT3684IDD#PBF | Linear Technology | Check for Price | LT3684 - 36V, 2A, 2.8MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3684EDD vs LT3684IDD#PBF |