Part Details for LT3680IDDTRPBF by Linear Technology
Results Overview of LT3680IDDTRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3680IDDTRPBF Information
LT3680IDDTRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3680IDDTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 36V, 3.5A, 2.4MHZ STEP-DOWN SWITCHING REGULATOR WITH 75 MICRO AMP QUIESCENT CURRENT Switching Regulator, Current-mode, 6A, 2700kHz Switching Freq-Max, PDSO10 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |