-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Tracking 2A Battery Charger for Solar Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3652EMSE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5576
|
Newark | Battery Charger, Li-Ion/Li-Pol, 2A, Msop, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Input Voltage:32V, Battery Charge Voltage:14.4V, Charge Current:2A, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, No. Of Cells:- Rohs Compliant: Yes |Analog Devices LT3652EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 656 |
|
$4.7900 / $8.4500 | Buy Now |
DISTI #
LT3652EMSE#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 12MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
597 In Stock |
|
$4.5750 / $9.9900 | Buy Now |
DISTI #
584-LT3652EMSE#TRPBF
|
Mouser Electronics | Battery Management Pwr Track 2A Bat Chr for Solar Pwr RoHS: Compliant | 1941 |
|
$4.6700 / $8.4500 | Buy Now |
|
Analog Devices Inc | Pwr Track 2A Bat Chr for Solar Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.6600 / $9.9900 | Buy Now |
DISTI #
LT3652EMSETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7200 / $4.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3652EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3652EMSE#TRPBF
Analog Devices Inc
Power Tracking 2A Battery Charger for Solar Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3652EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3652EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3652IMSE#TRPBF | Analog Devices Inc | $5.1617 | Power Tracking 2A Battery Charger for Solar Power | LT3652EMSE#TRPBF vs LT3652IMSE#TRPBF |
LT3652EMSE#PBF | Analog Devices Inc | $5.2819 | Power Tracking 2A Battery Charger for Solar Power | LT3652EMSE#TRPBF vs LT3652EMSE#PBF |
LT3652IMSE#PBF | Analog Devices Inc | $5.6533 | Power Tracking 2A Battery Charger for Solar Power | LT3652EMSE#TRPBF vs LT3652IMSE#PBF |
LT3652EMSE#PBF | Linear Technology | Check for Price | LT3652 - Power Tracking 2A Battery Charger for Solar Power; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3652EMSE#TRPBF vs LT3652EMSE#PBF |
LT3652IMSE#TRPBF | Linear Technology | Check for Price | LT3652 - Power Tracking 2A Battery Charger for Solar Power; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3652EMSE#TRPBF vs LT3652IMSE#TRPBF |
A good PCB layout for the LT3652EMSE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the high-current paths. A 4-layer PCB with a dedicated power plane is recommended.
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100 mΩ.
The maximum ambient temperature for the LT3652EMSE is 85°C, but it can be derated to 70°C for high-reliability applications. It's essential to ensure good airflow and heat sinking to maintain a safe operating temperature.
Yes, the LT3652EMSE is designed to withstand high-vibration environments. However, it's essential to ensure that the PCB is securely fastened, and the components are properly soldered to prevent mechanical stress and vibration-induced failures.
Common issues with the LT3652EMSE include output voltage instability, overheating, and input voltage undershoot. To troubleshoot, check the input voltage, output voltage, and current sense resistors. Verify that the PCB layout and component selection meet the recommended guidelines.