Part Details for LT3652EMSE#PBF by Linear Technology
Results Overview of LT3652EMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3652EMSE#PBF Information
LT3652EMSE#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3652EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1711 |
|
RFQ | |
|
Win Source Electronics | IC BATTERY CHARGER SOLAR 12MSOP | 7490 |
|
$4.4275 / $5.7188 | Buy Now |
Part Details for LT3652EMSE#PBF
LT3652EMSE#PBF CAD Models
LT3652EMSE#PBF Part Data Attributes
|
LT3652EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3652EMSE#PBF
Linear Technology
LT3652 - Power Tracking 2A Battery Charger for Solar Power; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.95 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT3652EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3652EMSE can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use the recommended output capacitor values and types, and keep the output voltage within the specified range (1.21V to 15V).
-
The maximum output current that the LT3652EMSE can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
-
The output voltage can be programmed using the FB (feedback) pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values.
-
The EN pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.