-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V 500mA Step-Down Regulator and 200mA LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3645IMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3645IMSE#TRPBF-ND
|
DigiKey | IC REG DL BUCK/LNR 750KHZ 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9000 | Buy Now |
DISTI #
584-LT3645IMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V 500mA Buck Reg & 200mA LDO RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
|
Analog Devices Inc | 36V 500mA Buck Reg & 200mA LDO Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.1200 / $4.3500 | Buy Now |
DISTI #
LT3645IMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0300 / $4.1900 | Buy Now |
|
Vyrian | Peripheral ICs | 1390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3645IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3645IMSE#TRPBF
Analog Devices Inc
36V 500mA Step-Down Regulator and 200mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 825 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3645IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3645IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3645EMSE#PBF | Analog Devices Inc | $3.8237 | 36V 500mA Step-Down Regulator and 200mA LDO | LT3645IMSE#TRPBF vs LT3645EMSE#PBF |
LT3645HMSE#PBF | Analog Devices Inc | $5.2645 | 36V 500mA Step-Down Regulator and 200mA LDO | LT3645IMSE#TRPBF vs LT3645HMSE#PBF |
LT3645IMSE#PBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3645IMSE#TRPBF vs LT3645IMSE#PBF |
LT3645HMSE#TRPBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | LT3645IMSE#TRPBF vs LT3645HMSE#TRPBF |
LT3645EMSE#PBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3645IMSE#TRPBF vs LT3645EMSE#PBF |
LT3645HMSE#PBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | LT3645IMSE#TRPBF vs LT3645HMSE#PBF |
LT3645IMSE#TRPBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3645IMSE#TRPBF vs LT3645IMSE#TRPBF |