-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3580IDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5550
|
Newark | Dc/Dc Conv, Boost, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:2.5V, Input Voltage Max:32V, Max Output Current:2.5A, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Output Voltage - Nom:-Rohs Compliant: Yes |Analog Devices LT3580IDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1705 |
|
$3.7900 / $6.5900 | Buy Now |
DISTI #
505-LT3580IDD#TRPBFCT-ND
|
DigiKey | IC REG BOOST CUK ADJ 2A 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12973 In Stock |
|
$3.6250 / $8.4100 | Buy Now |
DISTI #
584-LT3580IDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost/Inv DC/DC Conv w/ 2A Switch, Soft- RoHS: Compliant | 3188 |
|
$3.6200 / $6.5900 | Buy Now |
DISTI #
V72:2272_06429782
|
Arrow Electronics | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1402 |
|
$3.7190 / $4.5540 | Buy Now |
|
Analog Devices Inc | Boost/Inv DC/DC Conv w/ 2A Swi Min Qty: 1 Package Multiple: 2500 | 2595 |
|
$2.9000 / $8.4100 | Buy Now |
DISTI #
LT3580IDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7400 / $3.9000 | Buy Now |
DISTI #
SMC-LT3580IDD#TRPBF
|
Sensible Micro Corporation | Ic, Dc/Dc Converter, Syncro Boost, -W- 2A Switch RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2226 |
|
$3.2400 / $3.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3580IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3580IDD#TRPBF
Analog Devices Inc
Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3580IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3580IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3580EDD#TRPBF | Analog Devices Inc | $2.7081 | Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization | LT3580IDD#TRPBF vs LT3580EDD#TRPBF |
LT3580EDD#PBF | Analog Devices Inc | $3.7602 | Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization | LT3580IDD#TRPBF vs LT3580EDD#PBF |
LT3580IDD#PBF | Analog Devices Inc | $4.1595 | Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization | LT3580IDD#TRPBF vs LT3580IDD#PBF |
LT3580EDD#PBF | Linear Technology | Check for Price | LT3580 - Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3580IDD#TRPBF vs LT3580EDD#PBF |
LT3580EDD#TRPBF | Linear Technology | Check for Price | LT3580 - Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3580IDD#TRPBF vs LT3580EDD#TRPBF |
The maximum input voltage that can be applied to the LT3580 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less.
The maximum output current that the LT3580 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.
The output voltage of the LT3580 can be adjusted by using a resistive divider network between the output and the feedback pin, and by selecting the appropriate values for R1 and R2 resistors.
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.