Part Details for LT3470AEDDB#TRPBF by Linear Technology
Results Overview of LT3470AEDDB#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3470AEDDB#TRPBF Information
LT3470AEDDB#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3470AEDDB#TRPBF
LT3470AEDDB#TRPBF CAD Models
LT3470AEDDB#TRPBF Part Data Attributes
|
LT3470AEDDB#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3470AEDDB#TRPBF
Linear Technology
LT3470A - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3470AEDDB#TRPBF
This table gives cross-reference parts and alternative options found for LT3470AEDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470AEDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3470AEDDB#TRMPBF | Analog Devices Inc | $4.7978 | Micropower Buck Regulator with Integrated Boost and Catch Diodes | LT3470AEDDB#TRPBF vs LT3470AEDDB#TRMPBF |
LT3470AIDDB#TRPBF | Analog Devices Inc | $5.6619 | Micropower Buck Regulator with Integrated Boost and Catch Diodes | LT3470AEDDB#TRPBF vs LT3470AIDDB#TRPBF |
LT3470AIDDB#TRPBF | Linear Technology | Check for Price | LT3470A - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470AEDDB#TRPBF vs LT3470AIDDB#TRPBF |
LT3470AEDDB#TRPBF | Analog Devices Inc | Check for Price | Micropower Buck Regulator with Integrated Boost and Catch Diodes | LT3470AEDDB#TRPBF vs LT3470AEDDB#TRPBF |
LT3470AIDDB#TRMPBF | Linear Technology | Check for Price | LT3470A - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470AEDDB#TRPBF vs LT3470AIDDB#TRMPBF |
LT3470AEDDB#PBF | Analog Devices Inc | Check for Price | Micropower Buck Regulator with Integrated Boost and Catch Diodes | LT3470AEDDB#TRPBF vs LT3470AEDDB#PBF |
LT3470AIDDB#PBF | Linear Technology | Check for Price | LT3470A - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470AEDDB#TRPBF vs LT3470AIDDB#PBF |
LT3470AIDDB#PBF | Analog Devices Inc | Check for Price | Micropower Buck Regulator with Integrated Boost and Catch Diodes | LT3470AEDDB#TRPBF vs LT3470AIDDB#PBF |
LT3470AEDDB#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3470AEDDB is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The LT3470AEDDB is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly heat-sinked to prevent overheating.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
The recommended PCB layout for the LT3470AEDDB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.