Part Details for LT3467ES6#TR by Analog Devices Inc
Results Overview of LT3467ES6#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3467ES6#TR Information
LT3467ES6#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3467ES6#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 484 |
|
RFQ |
Part Details for LT3467ES6#TR
LT3467ES6#TR CAD Models
LT3467ES6#TR Part Data Attributes
|
LT3467ES6#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467ES6#TR
Analog Devices Inc
Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT3467ES6#TR
This table gives cross-reference parts and alternative options found for LT3467ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3467ES6#TRMPBF | Analog Devices Inc | $3.9357 | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467ES6#TR vs LT3467ES6#TRMPBF |
LT3467ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO6 | LT3467ES6#TR vs LT3467ES6#TRM |
LT3467IS6#TRPBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467ES6#TR vs LT3467IS6#TRPBF |
LT3467ES6#TR | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467ES6#TR vs LT3467ES6#TR |
LT3467ES6#TRMPBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467ES6#TR vs LT3467ES6#TRMPBF |
LT3467IS6#PBF | Analog Devices Inc | Check for Price | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467ES6#TR vs LT3467IS6#PBF |
LT3467IS6#TRPBF | Analog Devices Inc | Check for Price | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467ES6#TR vs LT3467IS6#TRPBF |
LT3467IS6#TRMPBF | Analog Devices Inc | Check for Price | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467ES6#TR vs LT3467IS6#TRMPBF |
LT3467IS6#PBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467ES6#TR vs LT3467IS6#PBF |
LT3467IS6 | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467ES6#TR vs LT3467IS6 |
LT3467ES6#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3467ES6#TR is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The LT3467ES6#TR is rated for operation up to 125°C, but it's essential to consider the thermal management and ensure that the device is properly cooled to prevent overheating, which can affect its performance and reliability.
-
The output voltage of the LT3467ES6#TR can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors connected to the FB pin, VIN is the input voltage, and VREF is the internal reference voltage (1.21V).
-
The maximum output current that the LT3467ES6#TR can deliver is 1.5A, but it's essential to consider the thermal limitations and ensure that the device is properly cooled to prevent overheating.