Part Details for LT3467EDDB#TRPBF by Analog Devices Inc
Results Overview of LT3467EDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3467EDDB#TRPBF Information
LT3467EDDB#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3467EDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3467EDDB#TRPBFTR-ND
|
DigiKey | IC REG BST FLYBACK ADJ 1.1A 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9625 | Buy Now |
DISTI #
584-LT3467EDDB#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
|
Analog Devices Inc | 1.1A Boost DC/DC Conv w/ Int S Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3700 / $7.5200 | Buy Now |
DISTI #
43241074
|
Verical | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.9314 | Buy Now |
DISTI #
LT3467EDDBTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0600 / $3.1800 | Buy Now |
Part Details for LT3467EDDB#TRPBF
LT3467EDDB#TRPBF CAD Models
LT3467EDDB#TRPBF Part Data Attributes
|
LT3467EDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467EDDB#TRPBF
Analog Devices Inc
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
LT3467EDDB#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3467EDDB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the power traces away from the analog signals.
-
To ensure stability of the LT3467EDDB, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be chosen to ensure that the output impedance is low enough to prevent oscillations. It's also recommended to add a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins to improve stability.
-
The maximum input voltage that the LT3467EDDB can handle is 15V. Exceeding this voltage may damage the device. It's recommended to add input voltage protection, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LT3467EDDB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.
-
The output voltage of the LT3467EDDB can be calculated using the following formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.2V).