-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3467EDDB#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3467EDDB#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467EDDB#PBF
Analog Devices Inc
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3467EDDB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467EDDB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3467EDDB#TRMPBF | Analog Devices Inc | $3.1368 | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467EDDB#PBF vs LT3467EDDB#TRMPBF |
LT3467EDDB#TR | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#PBF vs LT3467EDDB#TR |
LT3467IDDB#PBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#PBF vs LT3467IDDB#PBF |
LT3467IDDB#TRM | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#PBF vs LT3467IDDB#TRM |
LT3467IDDB#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO8 | LT3467EDDB#PBF vs LT3467IDDB#TRM |
LT3467EDDB | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO8 | LT3467EDDB#PBF vs LT3467EDDB |
LT3467EDDB | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#PBF vs LT3467EDDB |
LT3467EDDB#TRM | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#PBF vs LT3467EDDB#TRM |
The maximum input voltage that can be applied to the LT3467EDDB is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
The minimum input voltage required for the LT3467EDDB to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and reliability.
The LT3467EDDB is rated for operation up to 125°C, but it's essential to follow the recommended thermal management guidelines and ensure proper heat sinking to prevent overheating.
The output voltage of the LT3467EDDB can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors used in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.2V).