-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3466EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5441
|
Newark | Led Driver, Boost, -40 To 85Deg C, Topology:Boost, Led Driver Type:-, Input Voltage Min:2.7V, Input Voltage Max:24V, Output Voltage Max:39.5V, Output Current Max:20Ma, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3466EFE#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$3.9900 / $7.0600 | Buy Now |
DISTI #
LT3466EFE#PBF-ND
|
DigiKey | IC LED DRVR RGLTR PWM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
619 In Stock |
|
$3.7500 / $8.6200 | Buy Now |
DISTI #
584-LT3466EFE#PBF
|
Mouser Electronics | LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ RoHS: Compliant | 179 |
|
$3.9300 / $7.0600 | Buy Now |
DISTI #
V36:1790_06424806
|
Arrow Electronics | LED Driver 20 Segment 7500uA Supply Current 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks | Americas - 18 |
|
$3.5030 | Buy Now |
|
Analog Devices Inc | 2x Full Function White LED Boo Package Multiple: 95 | 1644 |
|
$3.0000 / $8.6200 | Buy Now |
DISTI #
35210514
|
Verical | LED Driver 20 Segment 7500uA Supply Current 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 1520 |
|
$3.7106 | Buy Now |
DISTI #
88832721
|
Verical | LED Driver 20 Segment 7500uA Supply Current 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 18 |
|
$3.1400 | Buy Now |
|
Quest Components | 0.4 A DUAL SWITCHING CONTROLLER, 2000 KHZ SWITCHING FREQ-MAX, PDSO10 | 8 |
|
$6.7320 / $9.1800 | Buy Now |
DISTI #
LT3466EFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 95 | 0 |
|
$3.8800 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3466EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3466EFE#PBF
Analog Devices Inc
Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3466EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3466EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3466EFE | Linear Technology | Check for Price | LT3466 - Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3466EFE#PBF vs LT3466EFE |
A good PCB layout for the LT3466EFE involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low ESR, and consider adding a small ceramic capacitor in parallel with the output capacitor to improve stability. Also, ensure that the input voltage is within the recommended range and that the device is not operated in a high-temperature environment.
The maximum input voltage for the LT3466EFE is 15V, but it's recommended to operate the device within the recommended input voltage range of 3.5V to 12V for optimal performance and reliability.
The LT3466EFE is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or other thermal management techniques if operating in a high-temperature environment.
The output voltage of the LT3466EFE can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the reference voltage (1.2V for the LT3466EFE).