Part Details for LT3463AEDD#PBF by Linear Technology
Results Overview of LT3463AEDD#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3463AEDD#PBF Information
LT3463AEDD#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3463AEDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.5840 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 0.46A, PDSO10 | 23 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 0.46A, PDSO10 | 3 |
|
$3.2000 / $4.8000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3340 |
|
RFQ | |
|
Win Source Electronics | IC REG BST SWITCHD CAP INV 10DFN | 6000 |
|
$13.0573 / $19.5853 | Buy Now |
Part Details for LT3463AEDD#PBF
LT3463AEDD#PBF CAD Models
LT3463AEDD#PBF Part Data Attributes
|
LT3463AEDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3463AEDD#PBF
Linear Technology
LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, M0-229-WEED2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.46 A | |
Output Voltage-Nom | 40 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3463AEDD#PBF
This table gives cross-reference parts and alternative options found for LT3463AEDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3463AEDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3463AEDD#TR | Linear Technology | Check for Price | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3463AEDD#PBF vs LT3463AEDD#TR |
LT3463AEDD#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, 0.46A, PDSO10 | LT3463AEDD#PBF vs LT3463AEDD#TR |
LT3463AEDD#TRPBF | Linear Technology | Check for Price | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3463AEDD#PBF vs LT3463AEDD#TRPBF |
LT3463AEDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistor divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.