-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower DC/DC Converters with Schottky Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3463AEDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4029089
|
Farnell | DC/DC CONV, 2 O/P, 125DEG C, DFN-EP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$3.9185 / $7.1994 | Buy Now |
DISTI #
505-LT3463AEDD#PBF-ND
|
DigiKey | IC REG BST CHG PUMP ADJ DL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15973 In Stock |
|
$3.4875 / $8.1700 | Buy Now |
DISTI #
584-LT3463AEDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x uP DC/DC Convs w/ Schottky Diodes RoHS: Compliant | 2020 |
|
$3.8000 / $6.6100 | Buy Now |
DISTI #
V36:1790_06424773
|
Arrow Electronics | Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2352 | Americas - 121 |
|
$3.4450 / $3.4720 | Buy Now |
|
Analog Devices Inc | 2x uP DC/DC Convs w/ Schottky Package Multiple: 121 | 7310 |
|
$2.7900 / $8.1700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, 0.46A, PDSO10 | 40 |
|
$18.5000 / $22.5000 | Buy Now |
|
Rochester Electronics | LT3463 - Dual uP Converter Boost/Inverter w/intnl Schottys RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$2.9400 / $3.6700 | Buy Now |
DISTI #
LT3463AEDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6000 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3463AEDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3463AEDD#PBF
Analog Devices Inc
Dual Micropower DC/DC Converters with Schottky Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, M0-229-WEED2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3463AEDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3463AEDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3463AEDD#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, 0.46A, PDSO10 | LT3463AEDD#PBF vs LT3463AEDD#TR |
The maximum input voltage that can be applied to the LT3463AEDD is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout guidelines, use a sufficient output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the feedback resistors.
The maximum output current that the LT3463AEDD can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2A for optimal performance and to prevent overheating.
To protect the LT3463AEDD from overheating, ensure that the device is operated within the specified temperature range of -40°C to 125°C, and that the thermal pad is properly connected to a heat sink or a thermal relief pattern on the PCB.
The EN (enable) pin on the LT3463AEDD is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled.