Part Details for LT3462ES6#TRMPBF by Linear Technology
Results Overview of LT3462ES6#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3462ES6#TRMPBF Information
LT3462ES6#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3462ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CUK INV ADJ 0.25A TSOT23 / Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R | 2220 |
|
$5.9401 / $7.6724 | Buy Now |
Part Details for LT3462ES6#TRMPBF
LT3462ES6#TRMPBF CAD Models
LT3462ES6#TRMPBF Part Data Attributes
|
LT3462ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3462ES6#TRMPBF
Linear Technology
LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3462ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LT3462ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3462ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3462ES6#TRMPBF | Analog Devices Inc | $4.1016 | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#TRMPBF vs LT3462ES6#TRMPBF |
LT3462ES6#PBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#TRMPBF vs LT3462ES6#PBF |
LT3462ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.42A, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#TRMPBF vs LT3462ES6 |
LT3462ES6 | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#TRMPBF vs LT3462ES6 |
LT3462ES6#TRPBF | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#TRMPBF vs LT3462ES6#TRPBF |
LT3462ES6#TRPBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#TRMPBF vs LT3462ES6#TRPBF |
LT3462ES6#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3462ES6 can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT3462ES6 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.