Part Details for LT3460ESC6#TRMPBF by Analog Devices Inc
Results Overview of LT3460ESC6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3460ESC6#TRMPBF Information
LT3460ESC6#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3460ESC6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3050
|
Newark | Switching Regulator, 0.42A, Sc-70-6 Rohs Compliant: Yes |Analog Devices LT3460ESC6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9100 / $6.8200 | Buy Now |
DISTI #
LT3460ESC6#TRMPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 300MA SC70 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1007 In Stock |
|
$2.7250 / $6.8200 | Buy Now |
DISTI #
584-LT3460ESC6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.3 MHz/650kHz Boost DC/DC Conv in SC70 RoHS: Compliant | 2285 |
|
$2.7200 / $5.2900 | Buy Now |
|
Analog Devices Inc | 1.3 MHz/650kHz Boost DC/DC Con Package Multiple: 500 | 10702 |
|
$2.1800 / $6.8200 | Buy Now |
DISTI #
35213581
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10500 |
|
$2.6964 | Buy Now |
DISTI #
LT3460ESC6TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8200 / $3.0100 | Buy Now |
Part Details for LT3460ESC6#TRMPBF
LT3460ESC6#TRMPBF CAD Models
LT3460ESC6#TRMPBF Part Data Attributes
|
LT3460ESC6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3460ESC6#TRMPBF
Analog Devices Inc
1.3 MHz/650kHz Step-Up DC/DC Converter in SC70, ThinSOT and DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LT3460ESC6#TRMPBF
This table gives cross-reference parts and alternative options found for LT3460ESC6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3460ESC6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3460ESC6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO6 | LT3460ESC6#TRMPBF vs LT3460ESC6 |
LT3460ESC6#TRM | Linear Technology | Check for Price | LT3460 - 1.3 MHz/650kHz Step-Up DC/DC Converter in SC70 and ThinSOT; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LT3460ESC6#TRMPBF vs LT3460ESC6#TRM |
LT3460ESC6 | Linear Technology | Check for Price | IC 0.6 A SWITCHING REGULATOR, 1700 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SC-70, 6 PIN, Switching Regulator or Controller | LT3460ESC6#TRMPBF vs LT3460ESC6 |
LT3460ESC6#PBF | Linear Technology | Check for Price | LT3460 - 1.3 MHz/650kHz Step-Up DC/DC Converter in SC70 and ThinSOT; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LT3460ESC6#TRMPBF vs LT3460ESC6#PBF |
LT3460ESC6#TRPBF | Analog Devices Inc | Check for Price | 1.3 MHz/650kHz Step-Up DC/DC Converter in SC70, ThinSOT and DFN | LT3460ESC6#TRMPBF vs LT3460ESC6#TRPBF |
LT3460ESC6#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3460ESC6 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long input and output traces, and keep the device away from noise sources.
-
The LT3460ESC6 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the LT3460ESC6 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade and is suitable for use in harsh environments. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper component values, PCB layout, and thermal management. Use an oscilloscope to check for noise, ringing, or oscillations on the input and output. Consult the datasheet and application notes for guidance on troubleshooting common issues.