Part Details for LT3092IST by Analog Devices Inc
Results Overview of LT3092IST by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3092IST Information
LT3092IST by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT3092IST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CURRENT SOURCE 1% SOT223-3 / Current Source Regulator 200mA SOT-223-3 | 6200 |
|
$4.7069 / $7.0602 | Buy Now |
Part Details for LT3092IST
LT3092IST CAD Models
LT3092IST Part Data Attributes
|
LT3092IST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3092IST
Analog Devices Inc
Analog Circuit, 1 Func, PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
LT3092IST Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3092IST is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the output, and a 1uF ceramic capacitor at the input. Also, keep the input and output capacitors close to the device.
-
The minimum ESR required for the output capacitor is 0.1 ohms. Using a capacitor with a lower ESR can cause instability and oscillation.
-
Yes, a ceramic capacitor can be used as the input capacitor, but it's recommended to use a capacitor with a voltage rating of at least 50V to ensure reliable operation.
-
The output voltage of the LT3092IST can be calculated using the formula: Vout = (R1/R2) * (Vref - Vfb), where R1 and R2 are the resistors in the feedback network, Vref is the internal reference voltage (1.2V), and Vfb is the feedback voltage.