Part Details for LT3092ETS8#TRPBF by Linear Technology
Results Overview of LT3092ETS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3092ETS8#TRPBF Information
LT3092ETS8#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT3092ETS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3554 |
|
RFQ |
Part Details for LT3092ETS8#TRPBF
LT3092ETS8#TRPBF CAD Models
LT3092ETS8#TRPBF Part Data Attributes
|
LT3092ETS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3092ETS8#TRPBF
Linear Technology
LT3092 - 200mA 2-Terminal Programmable Current Source; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
LT3092ETS8#TRPBF Frequently Asked Questions (FAQ)
-
The LT3092 can handle input voltages up to 40V, but it's recommended to keep the input voltage below 36V for optimal performance and reliability.
-
To optimize output voltage accuracy, ensure that the input voltage is within the recommended range, use a high-quality output capacitor, and minimize noise and ripple on the input and output lines.
-
The minimum input capacitance required for the LT3092 is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
-
The LT3092 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent overheating.
-
The LT3092 has built-in overcurrent protection, but it's recommended to add external protection such as a fuse or current-limiting resistor to prevent damage from excessive current.