Part Details for LT3091HFE#PBF by Linear Technology
Results Overview of LT3091HFE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3091HFE#PBF Information
LT3091HFE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3091HFE#PBF
LT3091HFE#PBF CAD Models
LT3091HFE#PBF Part Data Attributes
|
LT3091HFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3091HFE#PBF
Linear Technology
LT3091 - -36V, 1.5A Negative Linear Regulator with Programmable Current Limit; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-15 | |
Adjustability | ADJUSTABLE | |
JESD-609 Code | e3 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |