Part Details for LT3091EDE#PBF by Linear Technology
Results Overview of LT3091EDE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3091EDE#PBF Information
LT3091EDE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3091EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE NEGATIVE LDO REGULATOR | 7 |
|
$6.2250 / $12.4500 | Buy Now |
Part Details for LT3091EDE#PBF
LT3091EDE#PBF CAD Models
LT3091EDE#PBF Part Data Attributes
|
LT3091EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3091EDE#PBF
Linear Technology
LT3091 - -36V, 1.5A Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-15 | |
Adjustability | ADJUSTABLE | |
JESD-609 Code | e3 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |
LT3091EDE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3091EDE can handle is 40V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To optimize the output voltage accuracy of the LT3091EDE, ensure that the input voltage is within the recommended range, use a high-quality output capacitor, and minimize the noise on the feedback pin.
-
The minimum ESR required for the output capacitor of the LT3091EDE is 0.1 ohms, but it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
-
Yes, the LT3091EDE can operate in high-temperature environments, but the junction temperature should not exceed 125°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
To protect the LT3091EDE from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the voltage and prevent damage to the device.