Part Details for LT3090MPMSE#PBF by Linear Technology
Results Overview of LT3090MPMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3090MPMSE#PBF Information
LT3090MPMSE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3090MPMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 3844 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO NEG ADJ 0.6A 12MSOP / LDO Regulator Neg 0V to -32V 0.6A Automotive 12-Pin MSOP EP Tube | 1900 |
|
$5.2137 / $7.8205 | Buy Now |
Part Details for LT3090MPMSE#PBF
LT3090MPMSE#PBF CAD Models
LT3090MPMSE#PBF Part Data Attributes
|
LT3090MPMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3090MPMSE#PBF
Linear Technology
LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090MPMSE#PBF
This table gives cross-reference parts and alternative options found for LT3090MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3090MPMSE#PBF | Analog Devices Inc | $9.1016 | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090MPMSE#PBF vs LT3090MPMSE#PBF |
LT3090MPMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3090 is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the LT3090's thermal performance, make sure to provide a good thermal path from the package to a heat sink or a large copper area on the PCB. Also, keep the ambient temperature below 125°C and ensure good airflow around the device.
-
Yes, the LT3090 is available in a variety of grades, including the MP (military) and HP (high-reliability) grades, which are suitable for high-reliability and automotive applications. However, it's essential to review the specific requirements of your application and ensure the device meets those requirements.
-
To minimize noise and ensure good performance, follow good PCB layout practices, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and loops. Also, keep sensitive analog signals away from noisy digital signals.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric type. The recommended value is 10uF to 22uF, but the optimal value may vary depending on the specific application and input voltage.