Part Details for LT3090IMSE#PBF by Linear Technology
Results Overview of LT3090IMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3090IMSE#PBF Information
LT3090IMSE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3090IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 418 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO NEG ADJ 0.6A 12MSOP / LDO Regulator Neg 0V to -32V 0.6A Automotive 12-Pin MSOP EP Tube | 4200 |
|
$4.1580 / $5.3708 | Buy Now |
Part Details for LT3090IMSE#PBF
LT3090IMSE#PBF CAD Models
LT3090IMSE#PBF Part Data Attributes
|
LT3090IMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3090IMSE#PBF
Linear Technology
LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3090IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3090MPMSE#PBF | Analog Devices Inc | $9.1016 | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090IMSE#PBF vs LT3090MPMSE#PBF |
LT3090IMSE#PBF Frequently Asked Questions (FAQ)
-
The LT3090 can handle input voltages up to 40V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To optimize output voltage accuracy, ensure that the input voltage is within the recommended range, use a high-quality output capacitor, and minimize noise and ripple on the input and output lines.
-
The minimum input capacitance required for the LT3090 is 10uF, but it's recommended to use a higher value (e.g., 22uF) for better performance and stability.
-
The LT3090 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
Use an external current-sensing resistor and a fuse or a current-limiting circuit to protect the LT3090 from overcurrent and short-circuit conditions.