Part Details for LT3090HMSE#TRPBF by Linear Technology
Results Overview of LT3090HMSE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3090HMSE#TRPBF Information
LT3090HMSE#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3090HMSE#TRPBF
LT3090HMSE#TRPBF CAD Models
LT3090HMSE#TRPBF Part Data Attributes
|
LT3090HMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3090HMSE#TRPBF
Linear Technology
LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3090HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3090MPMSE#PBF | Analog Devices Inc | $10.1951 | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090HMSE#TRPBF vs LT3090MPMSE#PBF |
LT3090EMSE#PBF | Analog Devices Inc | $4.1087 | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090HMSE#TRPBF vs LT3090EMSE#PBF |
LT3090IMSE#PBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3090HMSE#TRPBF vs LT3090IMSE#PBF |
LT3090EMSE#TRPBF | Analog Devices Inc | Check for Price | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090HMSE#TRPBF vs LT3090EMSE#TRPBF |
LT3090IMSE#TRPBF | Analog Devices Inc | Check for Price | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090HMSE#TRPBF vs LT3090IMSE#TRPBF |
LT3090HMSE#TRPBF | Analog Devices Inc | Check for Price | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090HMSE#TRPBF vs LT3090HMSE#TRPBF |
LT3090EMSE#TRPBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3090HMSE#TRPBF vs LT3090EMSE#TRPBF |
LT3090MPMSE#PBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | LT3090HMSE#TRPBF vs LT3090MPMSE#PBF |
LT3090EMSE#PBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3090HMSE#TRPBF vs LT3090EMSE#PBF |
LT3090MPMSE#TRPBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | LT3090HMSE#TRPBF vs LT3090MPMSE#TRPBF |