Part Details for LT3090HDD#TRPBF by Analog Devices Inc
Results Overview of LT3090HDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3090HDD#TRPBF Information
LT3090HDD#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3090HDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3090HDD#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 600MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1759 In Stock |
|
$4.3625 / $9.6400 | Buy Now |
DISTI #
584-LT3090HDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Analog Devices Inc | –36V, 600mA Neg Lin Reg w/ Pro Min Qty: 1 Package Multiple: 2500 | 352 |
|
$3.4900 / $9.6400 | Buy Now |
DISTI #
LT3090HDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5100 / $4.6800 | Buy Now |
|
Win Source Electronics | IC REG LIN NEG ADJ 600MA 10DFN | 15000 |
|
$6.0938 / $9.1395 | Buy Now |
Part Details for LT3090HDD#TRPBF
LT3090HDD#TRPBF CAD Models
LT3090HDD#TRPBF Part Data Attributes
|
LT3090HDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3090HDD#TRPBF
Analog Devices Inc
-36V, 600mA Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090HDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3090HDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090HDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3090IDD#TRPBF | Analog Devices Inc | Check for Price | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090HDD#TRPBF vs LT3090IDD#TRPBF |
LT3090MPDD#TRPBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -55°C to 125°C | LT3090HDD#TRPBF vs LT3090MPDD#TRPBF |
LT3090EDD#PBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3090HDD#TRPBF vs LT3090EDD#PBF |
LT3090HDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LT3090HDD#TRPBF is 2A. However, it's recommended to derate the output current based on the ambient temperature and the thermal resistance of the package.
-
To optimize the layout, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the loop area of the input and output traces. Additionally, use a shielded inductor and orient it to minimize radiation.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric. The recommended value is 10uF to 22uF, depending on the input voltage and output current requirements.
-
To ensure stability, follow the recommended layout guidelines, use the recommended input and output capacitors, and ensure the feedback resistors are properly sized. Additionally, add a small capacitor (e.g., 10nF) in parallel with the feedback resistors to improve stability.
-
The thermal shutdown temperature of the LT3090HDD#TRPBF is typically around 150°C to 160°C. However, this can vary depending on the specific device and operating conditions.