-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-36V, 600mA Negative Linear Regulator with Programmable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3090HDD#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5390
|
Newark | Ldo, Adj, 0.6A, Dfn-Ep, -40 To 150Deg C, Output Type:Adjustable, Input Voltage Min:-1.5V, Input Voltage Max:-36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:-32V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3090HDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$4.3600 / $8.3900 | Buy Now |
DISTI #
LT3090HDD#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 600MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
231 In Stock |
|
$4.3625 / $9.6400 | Buy Now |
DISTI #
584-LT3090HDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 2938 |
|
$4.9000 / $8.0900 | Buy Now |
DISTI #
V36:1790_06425009
|
Arrow Electronics | LDO Regulator Neg 0V to -32V 0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2343 | Americas - 1 |
|
$4.0750 / $4.0800 | Buy Now |
|
Analog Devices Inc | –36V, 600mA Neg Lin Reg w/ Pro Package Multiple: 121 | 773 |
|
$3.4900 / $7.5700 | Buy Now |
DISTI #
35214080
|
Verical | LDO Regulator Neg 0V to -32V 0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 726 |
|
$4.3899 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
LT3090HDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5100 / $4.9500 | Buy Now |
|
Win Source Electronics | IC REG LIN NEG ADJ 600MA 10DFN / Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) | 450 |
|
$5.5264 / $8.2894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3090HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3090HDD#PBF
Analog Devices Inc
-36V, 600mA Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3090HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3090HDD#TRPBF | Linear Technology | Check for Price | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | LT3090HDD#PBF vs LT3090HDD#TRPBF |
The maximum input voltage that can be applied to the LT3090HDD is 40V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
To ensure stability and prevent oscillations, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor and a 1uF input capacitor, and to avoid long input and output traces.
The maximum output current that the LT3090HDD can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to prevent overheating.
The output voltage of the LT3090HDD can be adjusted by using a resistive divider network between the output and the feedback pin, with the ratio of the resistors determining the output voltage.
The thermal shutdown temperature of the LT3090HDD is 150°C, at which point the device will shut down to prevent damage from overheating.