Part Details for LT3090EMSE#TRPBF by Analog Devices Inc
Results Overview of LT3090EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3090EMSE#TRPBF Information
LT3090EMSE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3090EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3090EMSE#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 600MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1623 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-LT3090EMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 824 |
|
$3.3300 / $6.2000 | Buy Now |
|
Analog Devices Inc | –36V, 600mA Neg Lin Reg w/ Pro Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.6000 / $7.7600 | Buy Now |
DISTI #
LT3090EMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
Part Details for LT3090EMSE#TRPBF
LT3090EMSE#TRPBF CAD Models
LT3090EMSE#TRPBF Part Data Attributes
|
LT3090EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3090EMSE#TRPBF
Analog Devices Inc
-36V, 600mA Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3090EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3090MPMSE#PBF | Analog Devices Inc | $9.1016 | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | LT3090EMSE#TRPBF vs LT3090MPMSE#PBF |
LT3090EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3090EMSE is 40V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to follow the recommended PCB layout guidelines in the datasheet.
-
The maximum output current that the LT3090EMSE can deliver is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
The output voltage of the LT3090EMSE can be adjusted by using a resistive divider network between the output and the ADJ pin, following the equation: Vout = 1.22V x (1 + R1/R2).
-
The thermal shutdown temperature of the LT3090EMSE is 150°C, and it will automatically shut down if the junction temperature exceeds this value.