-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3086MPR#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5383
|
Newark | Ldo, Adj, 2.1A, To-263, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:32V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3086MPR#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$6.3900 / $12.5000 | Buy Now |
DISTI #
LT3086MPR#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 2.1A DDPAK-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
113 In Stock |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
584-LT3086MPR#PBF
|
Mouser Electronics | LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing RoHS: Compliant | 256 |
|
$6.3400 / $11.1000 | Buy Now |
DISTI #
V36:1790_06424956
|
Arrow Electronics | LDO Regulator Pos 0.4V to 32V 2.1A 8-Pin(7+Tab) DDPAK Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2230 | Americas - 15 |
|
$5.7790 | Buy Now |
|
Analog Devices Inc | 40V, 2.1A L Drop Adj Lin Reg w Package Multiple: 50 | 1773 |
|
$4.9500 / $12.5200 | Buy Now |
DISTI #
35210851
|
Verical | LDO Regulator Pos 0.4V to 32V 2.1A 8-Pin(7+Tab) DDPAK Tube Min Qty: 100 Package Multiple: 100 | Americas - 1700 |
|
$6.2264 | Buy Now |
DISTI #
66729733
|
Verical | LDO Regulator Pos 0.4V to 32V 2.1A 8-Pin(7+Tab) DDPAK Tube Min Qty: 15 Package Multiple: 15 Date Code: 2230 | Americas - 15 |
|
$5.7790 | Buy Now |
DISTI #
66729443
|
Verical | LDO Regulator Pos 0.4V to 32V 2.1A 8-Pin(7+Tab) DDPAK Tube Min Qty: 10 Package Multiple: 10 Date Code: 2302 | Americas - 10 |
|
$5.9300 | Buy Now |
DISTI #
LT3086MPRPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.4÷32V, 2.1A, D2PAK-7, SMD Min Qty: 1 | 0 |
|
$10.4000 / $14.6000 | RFQ |
DISTI #
LT3086MPR#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4000 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3086MPR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3086MPR#PBF
Analog Devices Inc
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 39.6 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.0052 | |
Load Regulation-Max(%) | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 2.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT3086MPR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3086MPR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3086EDHD#PBF | Analog Devices Inc | $5.2138 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086EDHD#PBF |
LT3086IR#PBF | Analog Devices Inc | $5.2172 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086IR#PBF |
LT3086EFE#PBF | Analog Devices Inc | $5.3863 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086EFE#PBF |
LT3086EDHD#TRPBF | Analog Devices Inc | $5.8042 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086EDHD#TRPBF |
LT3086HFE#PBF | Analog Devices Inc | $6.0022 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086HFE#PBF |
LT3086HFE#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086HFE#TRPBF |
LT3086MPR#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086MPR#TRPBF |
LT3086EFE#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086EFE#TRPBF |
LT3086ER#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086ER#TRPBF |
LT3086IFE#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086MPR#PBF vs LT3086IFE#TRPBF |
The maximum input voltage that can be applied to the LT3086MPR is 36V. Exceeding this voltage can cause damage to the device.
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.05 ohms or less, and to place the output capacitor close to the output pin of the device.
The maximum output current that the LT3086MPR can deliver is 1.5A. However, the device can deliver higher currents for short durations, but this may affect its reliability and lifespan.
The output voltage of the LT3086MPR can be adjusted by using a resistive divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.2V x (R1 + R2) / R2.
The thermal shutdown temperature of the LT3086MPR is 150°C. If the device exceeds this temperature, it will shut down to prevent damage.