Part Details for LT3086EFETRPBF by Analog Devices Inc
Results Overview of LT3086EFETRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3086EFETRPBF Information
LT3086EFETRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3086EFETRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80dB(10Hz) 2.1A Adjustable 400mV32V Positive electrode 40V TSSOP-16-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4 |
|
$6.5746 / $9.0785 | Buy Now |