Part Details for LT3086EFE#TRPBF by Linear Technology
Results Overview of LT3086EFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3086EFE#TRPBF Information
LT3086EFE#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3086EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 3668 |
|
RFQ |
Part Details for LT3086EFE#TRPBF
LT3086EFE#TRPBF CAD Models
LT3086EFE#TRPBF Part Data Attributes
|
LT3086EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3086EFE#TRPBF
Linear Technology
LT3086 - 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 39.6 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.0052 | |
Load Regulation-Max(%) | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
LT3086EFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3086EFE is 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
To ensure stability in the LT3086EFE output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage sense lines short and away from noise sources.
-
The LT3086EFE is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LT3086EFE can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.2V), R1 is the feedback resistor, and R2 is the divider resistor.
-
The minimum input voltage required for the LT3086EFE to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and reliability.