-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 3A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3083IDF#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8601
|
Newark | Ldo, Adj, 3A, Dfn-Ep-12, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:23V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:22.76V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3083IDF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$6.9700 / $11.7100 | Buy Now |
DISTI #
LT3083IDF#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 12-DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
910 In Stock |
|
$6.5625 / $13.0900 | Buy Now |
DISTI #
584-LT3083IDF#PBF
|
Mouser Electronics | LDO Voltage Regulators Adj 3A 1x Res L Drop Reg RoHS: Compliant | 743 |
|
$6.7300 / $11.7100 | Buy Now |
DISTI #
V36:1790_06424871
|
Arrow Electronics | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2237 | Americas - 3 |
|
$6.1300 | Buy Now |
|
Analog Devices Inc | Adj 3A 1x Res L Drop Reg Package Multiple: 91 | 19929 |
|
$5.2500 / $13.0900 | Buy Now |
DISTI #
35212537
|
Verical | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 19747 |
|
$6.4935 | Buy Now |
DISTI #
66430404
|
Verical | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2237 | Americas - 3 |
|
$6.1300 | Buy Now |
DISTI #
LT3083IDF#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$6.7800 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3083IDF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3083IDF#PBF
Analog Devices Inc
Adjustable 3A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The maximum input voltage that can be applied to the LT3083 is 40V, but it's recommended to keep it below 36V for reliable operation.
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed close to the output pin to minimize parasitic inductance.
The minimum input voltage required for the LT3083 to operate is 2.5V, but it's recommended to keep it above 3V for reliable startup and operation.
The LT3083 is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to prevent thermal shutdown.
The output voltage of the LT3083 can be calculated using the formula: Vout = 0.5 * (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.