-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA Single Resistor Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3082ITS8#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5365
|
Newark | Ldo, Adj, 0.2A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3082ITS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 387 |
|
$2.6500 / $4.6500 | Buy Now |
DISTI #
505-LT3082ITS8#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ TSOT-23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
718 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-LT3082ITS8TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg RoHS: Compliant | 1986 |
|
$2.6000 / $4.6500 | Buy Now |
DISTI #
E22:3490_00284315
|
Arrow Electronics | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 | Europe - 84 |
|
$2.3110 / $4.3370 | Buy Now |
|
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Package Multiple: 500 | 144 |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
LT3082ITS8TRMPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4400 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3082ITS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3082ITS8#TRMPBF
Analog Devices Inc
200mA Single Resistor Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.65 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT3082ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3082ETS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082ITS8#TRMPBF vs LT3082ETS8#TR |
LT3082ITS8#TR | Linear Technology | Check for Price | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | LT3082ITS8#TRMPBF vs LT3082ITS8#TR |
LT3082ITS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082ITS8#TRMPBF vs LT3082ITS8 |
The maximum input voltage that can be applied to the LT3082ITS8 is 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
To ensure stability in the LT3082ITS8 output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 15V.
The maximum output current that the LT3082ITS8 can deliver is 1.1A, but it's recommended to keep it below 1A for optimal performance and reliability.
The output voltage of the LT3082ITS8 can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
The thermal shutdown temperature of the LT3082ITS8 is 150°C. The device will shut down if the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.