Part Details for LT3082ETS8#TRMPBF by Linear Technology
Results Overview of LT3082ETS8#TRMPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3082ETS8#TRMPBF Information
LT3082ETS8#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3082ETS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 38.5V MAX, 1.65V DROPOUT, PDSO8 | 14 |
|
$3.3330 / $4.5450 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 38.5V MAX, 1.65V DROPOUT, PDSO8 | 4 |
|
$4.1625 / $4.9950 | Buy Now |
Part Details for LT3082ETS8#TRMPBF
LT3082ETS8#TRMPBF CAD Models
LT3082ETS8#TRMPBF Part Data Attributes
|
LT3082ETS8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3082ETS8#TRMPBF
Linear Technology
LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.65 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT3082ETS8#TRMPBF
This table gives cross-reference parts and alternative options found for LT3082ETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082ETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3082ETS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082ETS8#TRMPBF vs LT3082ETS8#TR |
LT3082ITS8#TR | Linear Technology | Check for Price | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | LT3082ETS8#TRMPBF vs LT3082ITS8#TR |
LT3082ITS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082ETS8#TRMPBF vs LT3082ITS8 |
LT3082ETS8#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3082 is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The minimum input voltage required for the LT3082 to operate is 2.5V, but it's recommended to keep it above 3V for reliable operation.
-
Yes, the LT3082 can operate in high-temperature environments up to 125°C, but the output current may need to be derated at higher temperatures.
-
The LT3082 has built-in overcurrent protection, but you can also add an external current sense resistor to detect overcurrent conditions and shut down the device if necessary.