Part Details for LT3080EDD-1#TR by Analog Devices Inc
Results Overview of LT3080EDD-1#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3080EDD-1#TR Information
LT3080EDD-1#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3080EDD-1#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 893 |
|
RFQ |
Part Details for LT3080EDD-1#TR
LT3080EDD-1#TR CAD Models
LT3080EDD-1#TR Part Data Attributes
|
LT3080EDD-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EDD-1#TR
Analog Devices Inc
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3080EDD-1#TR
This table gives cross-reference parts and alternative options found for LT3080EDD-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EDD-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3080EDD-1#TRPBF | Analog Devices Inc | Check for Price | Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator | LT3080EDD-1#TR vs LT3080EDD-1#TRPBF |
LT3080EDD-1#TRPBF | Linear Technology | Check for Price | LT3080-1 - Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3080EDD-1#TR vs LT3080EDD-1#TRPBF |