Part Details for LT3080EDD-1#PBF by Linear Technology
Results Overview of LT3080EDD-1#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3080EDD-1#PBF Information
LT3080EDD-1#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3080EDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 36V MAX, 0.5V DROPOUT, PDSO8 | 17 |
|
$8.0700 / $12.1050 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 36V MAX, 0.5V DROPOUT, PDSO8 | 16 |
|
$3.2100 / $6.4200 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 36V MAX, 0.5V DROPOUT, PDSO8 | 8 |
|
$2.5200 / $5.0400 | Buy Now |
|
Flip Electronics | Stock, ship today | 230 |
|
RFQ |
Part Details for LT3080EDD-1#PBF
LT3080EDD-1#PBF CAD Models
LT3080EDD-1#PBF Part Data Attributes
|
LT3080EDD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3080EDD-1#PBF
Linear Technology
LT3080-1 - Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3080EDD-1#PBF
This table gives cross-reference parts and alternative options found for LT3080EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3080EDD-1 | Linear Technology | $1.3328 | LT3080-1 - Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3080EDD-1#PBF vs LT3080EDD-1 |
LT3080EDD-1#PBF | Analog Devices Inc | $3.5652 | Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator | LT3080EDD-1#PBF vs LT3080EDD-1#PBF |
LT3080EDD-1 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | LT3080EDD-1#PBF vs LT3080EDD-1 |
LT3080EDD-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3080EDD-1#PBF can handle is 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
To ensure stability in the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The minimum input voltage required for the LT3080EDD-1#PBF to function properly is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LT3080EDD-1#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
The output voltage of the LT3080EDD-1#PBF can be calculated using the formula: Vout = 0.6V x (R1/R2) + 0.6V, where R1 and R2 are the resistors used in the feedback network.