Part Details for LT3060ITS8-3.3#TRPBF by Linear Technology
Results Overview of LT3060ITS8-3.3#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060ITS8-3.3#TRPBF Information
LT3060ITS8-3.3#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3060ITS8-3.3#TRPBF
LT3060ITS8-3.3#TRPBF CAD Models
LT3060ITS8-3.3#TRPBF Part Data Attributes
|
LT3060ITS8-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060ITS8-3.3#TRPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.024% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LT3060ITS8-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT3060ITS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060ITS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060ITS8-3.3#TRMPBF | Analog Devices Inc | $2.2246 | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060ITS8-3.3#TRPBF vs LT3060ITS8-3.3#TRMPBF |
LT3060ETS8-3.3#TRMPBF | Analog Devices Inc | $2.3169 | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3#TRMPBF |
LT3060ETS8-3.3 | Linear Technology | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3 |
LT3060ETS8-3.3#TRMPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3#TRMPBF |
LT3060ETS8-3.3#PBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3#PBF |
LT3060ETS8-3.3#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3#PBF |
LT3060ITS8-3.3#TRMPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3060ITS8-3.3#TRPBF vs LT3060ITS8-3.3#TRMPBF |
LT3060ETS8-3.3#TRPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3#TRPBF |
LT3060ETS8-3.3#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3060ITS8-3.3#TRPBF vs LT3060ETS8-3.3#TRPBF |
LT3060ITS8-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3060ITS8-3.3#TRPBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The LT3060ITS8-3.3#TRPBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability and prevent thermal shutdown.
-
The power dissipation of the LT3060ITS8-3.3#TRPBF can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
Yes, the LT3060ITS8-3.3#TRPBF is compatible with lead-free soldering, but it's recommended to follow the recommended soldering profile and temperature to prevent damage to the device.