Part Details for LT3060HTS8-1.5#TRM by Analog Devices Inc
Results Overview of LT3060HTS8-1.5#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060HTS8-1.5#TRM Information
LT3060HTS8-1.5#TRM by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060HTS8-1.5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1277 |
|
RFQ |
Part Details for LT3060HTS8-1.5#TRM
LT3060HTS8-1.5#TRM CAD Models
LT3060HTS8-1.5#TRM Part Data Attributes
|
LT3060HTS8-1.5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060HTS8-1.5#TRM
Analog Devices Inc
Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.463 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |
Alternate Parts for LT3060HTS8-1.5#TRM
This table gives cross-reference parts and alternative options found for LT3060HTS8-1.5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060HTS8-1.5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060IDC-1.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, PDSO8 | LT3060HTS8-1.5#TRM vs LT3060IDC-1.5#TRM |
LT3060ITS8-1.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, PDSO8 | LT3060HTS8-1.5#TRM vs LT3060ITS8-1.5#TRM |
LT3060MPTS8-1.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, PDSO8 | LT3060HTS8-1.5#TRM vs LT3060MPTS8-1.5#TRM |
LT3060ETS8-1.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, PDSO8 | LT3060HTS8-1.5#TRM vs LT3060ETS8-1.5#TRM |