Part Details for LT3060EDC-2.5#TRPBF by Linear Technology
Results Overview of LT3060EDC-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060EDC-2.5#TRPBF Information
LT3060EDC-2.5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3060EDC-2.5#TRPBF
LT3060EDC-2.5#TRPBF CAD Models
LT3060EDC-2.5#TRPBF Part Data Attributes
|
LT3060EDC-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-2.5#TRPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.05 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0054% | |
Load Regulation-Max | 0.019% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3060EDC-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3060EDC-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060EDC-2.5#TRMPBF | Analog Devices Inc | $2.1086 | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-2.5#TRPBF vs LT3060EDC-2.5#TRMPBF |
LT3060EDC-2.5 | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | LT3060EDC-2.5#TRPBF vs LT3060EDC-2.5 |
LT3060IDC-2.5#TRMPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TRMPBF |
LT3060IDC-2.5 | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5 |
LT3060IDC-2.5#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#PBF |
LT3060EDC-2.5#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-2.5#TRPBF vs LT3060EDC-2.5#PBF |
LT3060IDC-2.5#TR | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TR |
LT3060IDC-2.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, PDSO8 | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TRM |
LT3060EDC-2.5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LT3060 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The LT3060 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curves in the datasheet.
-
The output voltage ripple of the LT3060 can be calculated using the formula: ΔVout = (Iout * Rout) / (fsw * Cout), where Iout is the output current, Rout is the output resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
Yes, the LT3060 can be used in an LDO configuration by connecting the VOUT pin to the VIN pin through a resistor, but this will reduce the maximum output current and increase the dropout voltage.