Part Details for LT3060EDC-2.5#TRPBF by Analog Devices Inc
Results Overview of LT3060EDC-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060EDC-2.5#TRPBF Information
LT3060EDC-2.5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060EDC-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3060EDC-2.5#TRPBFTR-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA 8-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8625 | Buy Now |
DISTI #
584-3060EDC-2.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.4900 / $5.3000 | Buy Now |
DISTI #
35212539
|
Verical | LDO Regulator Pos 2.5V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.7300 | Buy Now |
DISTI #
LT3060EDC2.5TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9300 / $2.0000 | Buy Now |
Part Details for LT3060EDC-2.5#TRPBF
LT3060EDC-2.5#TRPBF CAD Models
LT3060EDC-2.5#TRPBF Part Data Attributes
|
LT3060EDC-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-2.5#TRPBF
Analog Devices Inc
45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.05 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0054% | |
Load Regulation-Max | 0.019% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3060EDC-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3060EDC-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060IDC-2.5#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TRPBF |
LT3060IDC-2.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, PDSO8 | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TRM |
LT3060IDC-2.5#PBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#PBF |
LT3060IDC-2.5#TR | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TR |
LT3060EDC-2.5 | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | LT3060EDC-2.5#TRPBF vs LT3060EDC-2.5 |
LT3060IDC-2.5#TRMPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#TRMPBF |
LT3060IDC-2.5#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-2.5#TRPBF vs LT3060IDC-2.5#PBF |
LT3060EDC-2.5#PBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3060EDC-2.5#TRPBF vs LT3060EDC-2.5#PBF |
LT3060EDC-2.5#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3060EDC-2.5#TRPBF vs LT3060EDC-2.5#TRPBF |
LT3060EDC-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3060 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended compensation network and output capacitor values. Additionally, the input and output capacitors should be placed close to the device, and the PCB layout should be designed to minimize parasitic inductance and capacitance.
-
The maximum output current capability of the LT3060 is 2.5A, but it's limited by the thermal performance of the package and the PCB. The device can deliver up to 2.5A of output current, but the junction temperature should be kept below 125°C to ensure reliability.
-
The LT3060 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and ensure that the junction temperature is kept below 125°C to ensure reliable operation.
-
The output capacitor should be selected based on the output voltage, output current, and ripple requirements. A low-ESR capacitor with a value between 10uF to 22uF is recommended for most applications. The capacitor should also be rated for the maximum output voltage and operating temperature.