Part Details for LT3045IDD#PBF by Linear Technology
Results Overview of LT3045IDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3045IDD#PBF Information
LT3045IDD#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3045IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for LT3045IDD#PBF
LT3045IDD#PBF CAD Models
LT3045IDD#PBF Part Data Attributes
|
LT3045IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3045IDD#PBF
Linear Technology
LT3045 - 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-16 | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
LT3045IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
Keep the input and output capacitors close to the IC, use a solid ground plane, and minimize trace lengths. Also, use a shielded inductor and keep it away from sensitive analog signals.
-
A low-ESR ceramic capacitor (X5R or X7R) with a value between 10uF to 22uF is recommended. The exact value depends on the output voltage and current requirements.
-
Ensure the output capacitor is properly sized, the input capacitor is close to the IC, and the feedback resistors are properly selected. Also, avoid using long feedback traces and keep the feedback network compact.
-
The maximum output current is 500mA, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature.