Part Details for LT3045EMSE-1#PBF by Linear Technology
Results Overview of LT3045EMSE-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3045EMSE-1#PBF Information
LT3045EMSE-1#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3045EMSE-1#PBF
LT3045EMSE-1#PBF CAD Models
LT3045EMSE-1#PBF Part Data Attributes
|
LT3045EMSE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3045EMSE-1#PBF
Linear Technology
LT3045-1 - 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator with VIOC Control; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-20 | |
JESD-609 Code | e3 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) |
LT3045EMSE-1#PBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LT3045EMSE-1#PBF is 500mA.
-
To minimize noise and EMI, it is recommended to keep the input and output capacitors close to the device, use a solid ground plane, and keep the power traces short and wide. Additionally, it is recommended to use a shielded inductor and to keep the device away from high-frequency sources.
-
The recommended input capacitor value for the LT3045EMSE-1#PBF is 10uF to 22uF, with a voltage rating of at least 2x the input voltage.
-
The LT3045EMSE-1#PBF is rated for operation from -40°C to 125°C, but it is recommended to derate the output current at high temperatures to prevent overheating.
-
To ensure the stability of the LT3045EMSE-1#PBF output voltage, it is recommended to use a minimum output capacitor value of 10uF, and to ensure that the output capacitor has a low equivalent series resistance (ESR).