-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3045EMSE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5289
|
Newark | Ldo, Adj, 0.5A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:15V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3045EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$4.4100 / $7.8400 | Buy Now |
DISTI #
505-LT3045EMSE#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 12MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3509 In Stock |
|
$4.2125 / $9.4000 | Buy Now |
DISTI #
584-LT3045EMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L RoHS: Compliant | 1653 |
|
$4.3500 / $7.8400 | Buy Now |
|
Analog Devices Inc | 20V, 500mA, Ultralow N, Ultrah Min Qty: 1 Package Multiple: 2500 | 792 |
|
$3.3700 / $9.4000 | Buy Now |
DISTI #
LT3045EMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 2500 |
|
$4.3600 / $4.5200 | Buy Now |
|
Win Source Electronics | IC REG LIN POS PROG 500MA 12MSOP | 8000 |
|
$4.1580 / $5.3708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3045EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3045EMSE#TRPBF
Analog Devices Inc
20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A good PCB layout for the LT3045 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the output voltage. Additionally, avoid using capacitors with high ESL and ESR values.
The LT3045 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.3V to 15V for optimal performance and reliability.
The LT3045 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
To troubleshoot issues, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component values, and decoupling. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.