Part Details for LT3024IDE#PBF by Linear Technology
Results Overview of LT3024IDE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3024IDE#PBF Information
LT3024IDE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3024IDE#PBF
LT3024IDE#PBF CAD Models
LT3024IDE#PBF Part Data Attributes
|
LT3024IDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3024IDE#PBF
Linear Technology
LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3024IDE#PBF
This table gives cross-reference parts and alternative options found for LT3024IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3024IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3024EDE#TRPBF | Linear Technology | Check for Price | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3024IDE#PBF vs LT3024EDE#TRPBF |
LT3024EDE#PBF | Linear Technology | Check for Price | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3024IDE#PBF vs LT3024EDE#PBF |
LT3024IDE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3024IDE#PBF is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 30V for optimal performance and reliability.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor, a 1uF input capacitor, and a low-ESR output capacitor. Additionally, ensure that the input and output capacitors are placed close to the device and that the PCB layout is designed to minimize parasitic inductance and capacitance.
-
The maximum output current that the LT3024IDE#PBF can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.
-
The output voltage of the LT3024IDE#PBF can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage of 1.2V.
-
The thermal shutdown temperature of the LT3024IDE#PBF is typically around 150°C, but it can vary depending on the specific device and operating conditions. It's essential to ensure that the device is operated within the specified temperature range to prevent thermal shutdown and ensure reliable operation.