Part Details for LT3024EDE#TRPBF by Linear Technology
Results Overview of LT3024EDE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3024EDE#TRPBF Information
LT3024EDE#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3024EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for LT3024EDE#TRPBF
LT3024EDE#TRPBF CAD Models
LT3024EDE#TRPBF Part Data Attributes
|
LT3024EDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3024EDE#TRPBF
Linear Technology
LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3024EDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3024EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3024EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3024EDE#PBF | Linear Technology | Check for Price | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3024EDE#TRPBF vs LT3024EDE#PBF |
LT3024EDE#TR | Linear Technology | Check for Price | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3024EDE#TRPBF vs LT3024EDE#TR |
LT3024EDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the LT3024EDE is 125°C. This is not explicitly stated in the datasheet, but it can be found in the 'Absolute Maximum Ratings' section of the datasheet, which specifies the maximum operating junction temperature.
-
Linear Technology provides a layout guide in the datasheet, which includes recommendations for PCB layout, component placement, and routing. Additionally, it's recommended to follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths and widths.
-
The recommended input capacitor value and type are not explicitly stated in the datasheet. However, Linear Technology recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the input voltage and output current requirements.
-
Yes, the LT3024EDE is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is also suitable for use in high-reliability industrial and medical applications.
-
The output voltage ripple of the LT3024EDE can be calculated using the equation provided in the datasheet, which takes into account the output capacitor value, ESR, and switching frequency. Additionally, Linear Technology provides a calculator tool on their website to simplify the calculation process.